Broadcom, HCPL-0720-500E Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-3664
- Mfr. Part No.:
- HCPL-0720-500E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 174-3664
- Mfr. Part No.:
- HCPL-0720-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 5.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 8ns | |
| Series | HCPL-0720 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 5.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 8ns | ||
Series HCPL-0720 | ||
The Broadcom available in a SO-8 package style, this optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0720 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.
5 V CMOS Compatibility
20 ns max. Prop. Delay Skew
High Speed: 25 MBd
40 ns max. Prop. Delay
10 kV/us Minimum Common Mode Rejection
-40oC to 85oC Temp. Range
20 ns max. Prop. Delay Skew
High Speed: 25 MBd
40 ns max. Prop. Delay
10 kV/us Minimum Common Mode Rejection
-40oC to 85oC Temp. Range
