Broadcom, HCPL-0701-500E DC Input TTL Output Optocoupler, Surface Mount, 8-Pin SO

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 100)

£105.00

(exc. VAT)

£126.00

(inc. VAT)

RS Stock No.:
174-3661
Mfr. Part No.:
HCPL-0701-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

TTL

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

SO

Input Current Type

DC

Maximum Input Current

500 μA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

5000%

Minimum Current Transfer Ratio

400%

Series

HCPL-0701

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy