Broadcom, HCPL-063N-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-3659
- Mfr. Part No.:
- HCPL-063N-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 100)
£421.00
(exc. VAT)
£505.20
(inc. VAT)
- RS Stock No.:
- 174-3659
- Mfr. Part No.:
- HCPL-063N-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 42ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 12ns | |
| Series | HCPL-063N | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 42ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 12ns | ||
Series HCPL-063N | ||
The Broadcom HCPL-063A family of optically coupled gates provide all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology.
HCMOS/LSTTL/TTL Performance Compatible
Dual channel
High Speed: 10 MBd Typical
AC and DC Performance Specified over Industrial Temperature Range -40 degrees C to 85 degrees C
Available in 8 Pin DIP, SOIC-8 Packages
Dual channel
High Speed: 10 MBd Typical
AC and DC Performance Specified over Industrial Temperature Range -40 degrees C to 85 degrees C
Available in 8 Pin DIP, SOIC-8 Packages

