Broadcom, HCNW137-500E Transistor Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 174-3637
- Mfr. Part No.:
- HCNW137-500E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 174-3637
- Mfr. Part No.:
- HCNW137-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 2.05V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 10ns | |
| Series | HCNW137 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 2.05V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
Series HCNW137 | ||
