Broadcom, ACPL-M61L-500E AC/DC Input CMOS Output Optocoupler, Surface Mount, 5-Pin SO

Stock information currently inaccessible
RS Stock No.:
174-3622
Mfr. Part No.:
ACPL-M61L-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

AC/DC

Typical Rise Time

12ns

Maximum Input Current

6 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

12ns

Series

ACPL-M61L

The Broadcom ACPL-M61L (single-channel, SO-5 package) optocoupler is part of the Broadcom ultra low power ACPL-x6xL digital optocouplers that combine an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes extremely low power, at maximum 1.3mA IDD per channel across temperature. The forward current is as low as 1.6mA and thus allows direct current drive by most microprocessors.

Ultra low IDD current: 1.3mA/channel max
Low input capability: 1.6mA min
Built-in slew-rate controlled output
20 kV/μs min Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd min
Guaranteed AC and DC performance over wide temperature: -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy