Broadcom, ACPL-H342-500E Quad Optocoupler, Surface Mount, 8-Pin SO

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 80)

£131.20

(exc. VAT)

£157.44

(inc. VAT)

RS Stock No.:
174-3616
Mfr. Part No.:
ACPL-H342-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.95V

Number of Channels

4

Number of Pins

8

Package Type

SO

Typical Rise Time

22ns

Maximum Input Current

1 A

Isolation Voltage

3750 Vrms

Typical Fall Time

18ns

Series

ACPL-H342

COO (Country of Origin):
PH
The Broadcom ACPL-H342 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with gate drives rated up to 1200V/150A.

2.5 A Maximum Peak Output Current
2.0A Minimum Peak Output Current
Built-in Active Miller Clamp
Rail-to-Rail Output Voltage
Fast Propagation Delay to minimize Dead Time
tPHL < tPLH to provide “Anti-Cross” Conduction
LED input threshold current hysteresis
ICC = 2.5 mA Maximum Supply Current to allow bootstrap power supply
Under Voltage Lock-Out Protection (UVLO) with Hysteresis

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy