Isocom, SFH628A-2SMT&R NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6697
Mfr. Part No.:
SFH628A-2SMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

200%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

63%

Series

SFH628A

COO (Country of Origin):
TH
The SFH628A series of optically coupled isolators consist of inverse parallel infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.

Low input current ±0.5mA IF
High Current Transfer Ratios (63-500% at ±1mA, 32% min at ±0.5mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (55V min)
All electrical parameters 100% tested

Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances