Isocom, SFH620A-1XSMT&R NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6682
Mfr. Part No.:
SFH620A-1XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

40%

Typical Fall Time

3µs

Series

SFH620A

COO (Country of Origin):
TH
The SFH620A series of optically coupled isolators consist of inverse parallel infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.

Low input current ±1mA IF
High Current Transfer Ratios (40-320% at ±10mA, 13% min at ±1mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
AC or polarity insensitive input
All electrical parameters 100% tested

Computer terminals
Industrial systems controllers
Measuring instruments
Telephone sets, Telephone exchanges
Signal transmission between systems of different potentials and impedances