Isocom, SFH618A-2G NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 173-6660
- Mfr. Part No.:
- SFH618A-2G
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 173-6660
- Mfr. Part No.:
- SFH618A-2G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 125% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH618A | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 125% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH618A | ||
- COO (Country of Origin):
- TH
The SFH618 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Low input current 0.5mA IF
High Current Transfer Ratios (63-320% a
1mA, 32% min at 0.5mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK
High BVCEO (55V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratios (63-320% a
1mA, 32% min at 0.5mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK
High BVCEO (55V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
