Isocom, SFH617A-1XSMT&R NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 173-6639
- Mfr. Part No.:
- SFH617A-1XSMT&R
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 173-6639
- Mfr. Part No.:
- SFH617A-1XSMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 80% | |
| Minimum Current Transfer Ratio | 40% | |
| Typical Fall Time | 3µs | |
| Series | SFH617A | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 80% | ||
Minimum Current Transfer Ratio 40% | ||
Typical Fall Time 3µs | ||
Series SFH617A | ||
- COO (Country of Origin):
- TH
The SFH617A series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Low input current 1mA IF
High Current Transfer Ratios (40-320% at
10mA, 13% min at 1mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratios (40-320% at
10mA, 13% min at 1mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
