Isocom, SFH617A-1SMT&R NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6635
Mfr. Part No.:
SFH617A-1SMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

80%

Minimum Current Transfer Ratio

40%

Typical Fall Time

3µs

Series

SFH617A

COO (Country of Origin):
TH
The SFH617A series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.

Low input current 1mA IF
High Current Transfer Ratios (40-320% at
10mA, 13% min at 1mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (70V min)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy