Isocom, SFH615A-3G NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 173-6623
- Mfr. Part No.:
- SFH615A-3G
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 173-6623
- Mfr. Part No.:
- SFH615A-3G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 14µs | |
| Series | SFH615A | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 3µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 14µs | ||
Series SFH615A | ||
- COO (Country of Origin):
- TH
The SFH615A series of optically coupled isolators each consists of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
Low Input Current IF 1mA
High Current Transfer Ratios
Wide Operating Temperature Range
-55°C to +110°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Low Input Current IF 1mA
High Current Transfer Ratios
Wide Operating Temperature Range
-55°C to +110°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
