Isocom, SFH615A-2XSM NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6622
Mfr. Part No.:
SFH615A-2XSM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

63%

Typical Fall Time

14µs

Series

SFH615A

COO (Country of Origin):
TH
The SFH615A series of optically coupled isolators each consists of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

AC Isolation Voltage 5300VRMS
Low Input Current IF 1mA
High Current Transfer Ratios
Wide Operating Temperature Range
-55°C to +110°C
Lead Free


Computer Terminals
Industrial System Controllers
Measuring Instruments

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy