Isocom, SFH601-5G NPN Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6614
Mfr. Part No.:
SFH601-5G
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Typical Rise Time

4.6µs

Maximum Input Current

60 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

200%

Series

SFH601

COO (Country of Origin):
TH
The SFH600-, SFH601-, SFH609-_ series of optically coupled isolators consist of an infrared light emitting diode and a NPN silicon photo transistor in a standard 6 pin dual in line plastic package.

High BVCEO
(70V, 90V, 100V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances