Isocom, SFH601-2SMT&R NPN Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6606
Mfr. Part No.:
SFH601-2SMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

14µs

Minimum Current Transfer Ratio

63%

Series

SFH601

COO (Country of Origin):
TH
The SFH600-, SFH601-, SFH609-_ series of optically coupled isolators consist of an infrared light emitting diode and a NPN silicon photo transistor in a standard 6 pin dual in line plastic package.

High BVCEO
(70V, 90V, 100V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy