Isocom, IS627G Darlington Output Optocoupler, Through Hole, 5-Pin DIP

Stock information currently inaccessible
RS Stock No.:
173-6540
Mfr. Part No.:
IS627G
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

5

Package Type

DIP

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

15000%

Minimum Current Transfer Ratio

1000%

Typical Fall Time

20µs

Series

IS627

COO (Country of Origin):
CN
The IS627 is an optically coupled isolator consisting of infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 4 pin dual in line plastic package.

High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (300V min.)
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy