Isocom, H11G1XG DC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
171-8161
Mfr. Part No.:
H11G1XG
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

20µs

Minimum Current Transfer Ratio

1000%

Series

H11G

Special Features

High Current Transfer Ratio, High Isolation Voltage, Low Dark Current, Low Input Current

COO (Country of Origin):
TH
The H11G1, H11G2 is a single channel optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a silicon darlington phototransistor mounted in a standard 6 pin dual-in-line package.

High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current :-
100nA max. at 80V VCE
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy