Isocom, H11B3XG DC Input Photodarlington Output Optocoupler, Through Hole, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
171-8154
Mfr. Part No.:
H11B3XG
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

125µs

Maximum Input Current

80 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Minimum Current Transfer Ratio

100%

Typical Fall Time

100µs

Series

H11B

COO (Country of Origin):
CN
The H11B_ series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.

High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances