Isocom, H11B2XSM DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
171-8147
Mfr. Part No.:
H11B2XSM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

125µs

Maximum Input Current

80 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

100µs

Minimum Current Transfer Ratio

200%

Series

H11B

COO (Country of Origin):
CN
The H11B_ series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.

High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy