Isocom, H11AA4XSMT&R AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Bulk discount available

Subtotal (1 reel of 1000 units)*

£313.00

(exc. VAT)

£376.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.313£313.00
2000 - 4000£0.295£295.00
5000 +£0.288£288.00

*price indicative

RS Stock No.:
171-8114
Mfr. Part No.:
H11AA4XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Minimum Current Transfer Ratio

100%

Typical Fall Time

3µs

Series

H11AA

The H11AA series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.

High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances