Isocom, H11AA4X AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Stock information currently inaccessible
RS Stock No.:
171-8111
Mfr. Part No.:
H11AA4X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

±50 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

H11AA

COO (Country of Origin):
TH
The H11AA series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.

High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy