Isocom, H11AA1XSMT&R AC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP

Bulk discount available

Subtotal (1 reel of 1000 units)*

£368.00

(exc. VAT)

£442.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.368£368.00
2000 - 4000£0.345£345.00
5000 +£0.322£322.00

*price indicative

RS Stock No.:
171-7284
Mfr. Part No.:
H11AA1XSMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Minimum Current Transfer Ratio

20%

Typical Fall Time

3µs

Series

H11AA

COO (Country of Origin):
TH
The H11AA1 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and a silicon phototransistor mounted in a standard 6-pin dual-in line package, with surface mount, butt cut and gull wing options available.

Improved performance, guaranteed over -55°C to +100°C temperature range
5000V electrical isolation
Low cost dual-in-line package