Isocom, CNY17F-1XG DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7204
Mfr. Part No.:
CNY17F-1XG
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Maximum Current Transfer Ratio

80%

Typical Fall Time

11µs

Minimum Current Transfer Ratio

40%

Series

CNY17F-1

The CNY17F-1 series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package with the base pin unconnected.

High BVCEO (70V min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
Base pin unconnected for improved noise immunity in high EMI environment
DC motor controllers
Industrial systems controllers
Signal transmission between systems of
different potentials and impedances