Isocom, CNY17-4G DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available

Subtotal (1 tube of 65 units)*

£9.75

(exc. VAT)

£11.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
65 - 65£0.15£9.75
130 - 260£0.141£9.17
325 +£0.138£8.97

*price indicative

RS Stock No.:
171-7184
Mfr. Part No.:
CNY17-4G
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4.6µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Typical Fall Time

15µs

Series

CNY17-4

The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.

4400 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package