Isocom, CNY17-1XG DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-7163
- Mfr. Part No.:
- CNY17-1XG
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7163
- Mfr. Part No.:
- CNY17-1XG
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 80% | |
| Typical Fall Time | 11µs | |
| Minimum Current Transfer Ratio | 40% | |
| Series | CNY17-1 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 80% | ||
Typical Fall Time 11µs | ||
Minimum Current Transfer Ratio 40% | ||
Series CNY17-1 | ||
The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
4400 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package
