Isocom, 4N38SMT&R DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-7146
- Mfr. Part No.:
- 4N38SMT&R
- Brand:
- Isocom
Bulk discount available
Subtotal (1 reel of 1000 units)*
£224.00
(exc. VAT)
£269.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.224 | £224.00 |
| 2000 - 4000 | £0.21 | £210.00 |
| 5000 + | £0.196 | £196.00 |
*price indicative
- RS Stock No.:
- 171-7146
- Mfr. Part No.:
- 4N38SMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 80 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Typical Fall Time | 2µs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | 4N38 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 2µs | ||
Minimum Current Transfer Ratio 20% | ||
Series 4N38 | ||
- COO (Country of Origin):
- TH
The 4N38, 4N38A are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
1500 V or 2500 V Isolation
High Collector-Emitter Breakdown Voltage
Low Cost Dual-In-Line Package
High Collector-Emitter Breakdown Voltage
Low Cost Dual-In-Line Package
