Isocom, SFH628A-3G AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 171-7069
- Mfr. Part No.:
- SFH628A-3G
- Brand:
- Isocom
Bulk discount available
Subtotal (1 tube of 100 units)*
£16.30
(exc. VAT)
£19.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | £0.163 | £16.30 |
| 200 - 400 | £0.154 | £15.40 |
| 500 + | £0.15 | £15.00 |
*price indicative
- RS Stock No.:
- 171-7069
- Mfr. Part No.:
- SFH628A-3G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | SFH628A | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 100% | ||
Series SFH628A | ||
The SFH628A series of optically coupled isolators consist of inverse parallel infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.
Low input current ±0.5mA IF
High Current Transfer Ratios(63-500% at ±1mA, 32% min at ±0.5mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (55V min)
Custom electrical selections available
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratios(63-500% at ±1mA, 32% min at ±0.5mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High BVCEO (55V min)
Custom electrical selections available
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
