Isocom, TIL198 Photodarlington Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 171-2988
- Mfr. Part No.:
- TIL198
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 171-2988
- Mfr. Part No.:
- TIL198
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Maximum Current Transfer Ratio | 7500% | |
| Typical Fall Time | 100µs | |
| Minimum Current Transfer Ratio | 500% | |
| Series | TIL198 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 100µs | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Maximum Current Transfer Ratio 7500% | ||
Typical Fall Time 100µs | ||
Minimum Current Transfer Ratio 500% | ||
Series TIL198 | ||
- COO (Country of Origin):
- TH
The TIL197, TIL198, TIL199 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo darlingtons in space efficient dual in line plastic packages. The standard parts TIL197, TIL198, TIL199 are tested for a CTR of 500% minimum. Parts with the suffix A or B are tested for a CTR of 1000 and 1500% minimum respectively.
High Isolation Voltage (5.3kVRMS ,7.5kVPK )
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
APPLICATIONS
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
