Isocom, ISP815XSM Photodarlington Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
171-2969
Mfr. Part No.:
ISP815XSM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Typical Rise Time

60µs

Maximum Input Current

50 (Forward) mA

Isolation Voltage

3.75 kVrms, 5300 V Pk

Maximum Current Transfer Ratio

7500%

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600%

Series

ISP815

COO (Country of Origin):
TH
The ISP815 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon photo-darlington transistor mounted in a standard 4 pin dual-in-line package.

High DC Current transfer ratio (min 600% @IF= 1mA, VCE= 2V)
Photo-Darlington Output
5000V Isolation
Compact dual-in-line package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy