Isocom, ISP844XSM Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
171-2968
Mfr. Part No.:
ISP844XSM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

2

Number of Pins

4

Package Type

SMD

Typical Rise Time

4µs

Maximum Input Current

50 (Forward) mA

Isolation Voltage

3.75 kVrms, 5300 V Pk

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20%

Typical Fall Time

3µs

Series

ISP844

COO (Country of Origin):
TH
The ISP814, ISP824, ISP844 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.

ATURES
High Isolation Voltage (5.3kVRMS ,7.5kVPK
AC or polarity insensitive input
All electrical parameters 100%
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy