Isocom, ISP844X V2 Phototransistor Output Dual Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 171-2967
- Mfr. Part No.:
- ISP844X V2
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 171-2967
- Mfr. Part No.:
- ISP844X V2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 3.75 kVrms, 5300 V Pk | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | ISP844 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 3.75 kVrms, 5300 V Pk | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 20% | ||
Series ISP844 | ||
- COO (Country of Origin):
- TH
The ISP814, ISP824, ISP844 series of optically coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.
FEATURES
High Isolation Voltage (5.3kVRMS ,7.5kVPK
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
High Isolation Voltage (5.3kVRMS ,7.5kVPK
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of different potentials and impedances
