Isocom, CNY17-1X V2 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-2958
- Mfr. Part No.:
- CNY17-1X V2
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 171-2958
- Mfr. Part No.:
- CNY17-1X V2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 (Forward) mA | |
| Isolation Voltage | 5.3 kVrms | |
| Maximum Current Transfer Ratio | 80% | |
| Typical Fall Time | 2µs | |
| Minimum Current Transfer Ratio | 40% | |
| Series | CNY17 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 (Forward) mA | ||
Isolation Voltage 5.3 kVrms | ||
Maximum Current Transfer Ratio 80% | ||
Typical Fall Time 2µs | ||
Minimum Current Transfer Ratio 40% | ||
Series CNY17 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Approvals
VDE 0801
