Isocom, IS354 V2 Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 171-2949
- Mfr. Part No.:
- IS354 V2
- Brand:
- Isocom
Stock information currently inaccessible
- RS Stock No.:
- 171-2949
- Mfr. Part No.:
- IS354 V2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 (Forward) mA | |
| Isolation Voltage | 3.75 kVrms, 5300 V Pk | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3µs | |
| Series | IS354 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 (Forward) mA | ||
Isolation Voltage 3.75 kVrms, 5300 V Pk | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3µs | ||
Series IS354 | ||
- COO (Country of Origin):
- TH
