onsemi, H11F3SR2M DC Input FET Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 169-8785
- Mfr. Part No.:
- H11F3SR2M
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 169-8785
- Mfr. Part No.:
- H11F3SR2M
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | FET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 45 (Maximum)µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 7.5 kVrms | |
| Typical Fall Time | 45 (Maximum)µs | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device FET | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 45 (Maximum)µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7.5 kVrms | ||
Typical Fall Time 45 (Maximum)µs | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL
