onsemi, H11B1SR2M DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
169-8761
Mfr. Part No.:
H11B1SR2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

25µs

Maximum Input Current

80 mA

Isolation Voltage

7.5 kVrms

Typical Fall Time

18µs

Series

H11B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy