onsemi, HMHA2801 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 169-8576
- Mfr. Part No.:
- HMHA2801R2
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 169-8576
- Mfr. Part No.:
- HMHA2801R2
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3µs | ||
