onsemi, FODM8071 DC Input Logic Gate Output Optocoupler, Surface Mount, 5-Pin SOIC

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 2500)

£2,987.50

(exc. VAT)

£3,585.00

(inc. VAT)

RS Stock No.:
169-8564
Mfr. Part No.:
FODM8071
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.8V

Number of Pins

5

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5.8ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

5.3ns

COO (Country of Origin):
CN

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy