Lite-On, LTV-3150M DC Input IGBT, MOSFET Output Optocoupler, Surface Mount, 8-Pin DIP

Stock information currently inaccessible
RS Stock No.:
168-9508
Mfr. Part No.:
LTV-3150M
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

IGBT, MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

42 (Output) ns, 500 (Input) ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

50 (Output) ns, 500 (Input) ns

Series

LTV-3150

Special Features

1 A Peak Output Current, AIGaAs LED Optically Coupled, Motor Control Inverter Power Supply System

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy