Toshiba TLP291(SE(T DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 168-7822
- Mfr. Part No.:
- TLP291(SE(T
- Brand:
- Toshiba
Subtotal (1 tape of 175 units)*
£18.03
(exc. VAT)
£21.70
(inc. VAT)
FREE delivery for orders over £60.00
- 11,025 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 175 + | £0.103 | £18.03 |
*price indicative
- RS Stock No.:
- 168-7822
- Mfr. Part No.:
- TLP291(SE(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | BS EN 60065:2002, BS EN 60950-1:2006, CSA Component Acceptance Service No.5A, EN 60065:2002, EN 60335-1:2002, EN 60747-5-5, EN 60950-1:2001, UL1577 | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals BS EN 60065:2002, BS EN 60950-1:2006, CSA Component Acceptance Service No.5A, EN 60065:2002, EN 60335-1:2002, EN 60747-5-5, EN 60950-1:2001, UL1577 | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
