Toshiba, TLP220G AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 168-7794
- Mfr. Part No.:
- TLP220G
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 168-7794
- Mfr. Part No.:
- TLP220G
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 0.1ms | |
| Maximum Input Current | 100 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 0.2ms | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 0.1ms | ||
Maximum Input Current 100 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 0.2ms | ||
Series TLP | ||
- COO (Country of Origin):
- JP
