Toshiba, TLP131(GB,F) AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin MFSOP6
- RS Stock No.:
- 168-7415
- Mfr. Part No.:
- TLP131(GB,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 168-7415
- Mfr. Part No.:
- TLP131(GB,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | MFSOP6 | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 100 % | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type MFSOP6 | ||
Input Current Type AC, DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 100 % | ||
- COO (Country of Origin):
- JP
