Toshiba, TLP137(BV-TPL,F) AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin MFSOP6

Stock information currently inaccessible
RS Stock No.:
168-7414
Mfr. Part No.:
TLP137(BV-TPL,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

5

Package Type

MFSOP6

Input Current Type

AC, DC

Typical Rise Time

8µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

1200%

Minimum Current Transfer Ratio

200 %

Typical Fall Time

8µs

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy