onsemi, H11AV1AVM DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 166-3803
- Mfr. Part No.:
- H11AV1AVM
- Brand:
- ON Semiconductor
Subtotal (1 bag of 1000 units)*
£170.00
(exc. VAT)
£200.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.17 | £170.00 |
*price indicative
- RS Stock No.:
- 166-3803
- Mfr. Part No.:
- H11AV1AVM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 15µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 7.5 kVrms | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 15µs | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 15µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7.5 kVrms | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 15µs | ||
