onsemi, FOD2712AR2 DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
166-3698
Mfr. Part No.:
FOD2712AR2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

200%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy