onsemi, H11G2SR2M DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
166-2377
Mfr. Part No.:
H11G2SR2M
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Maximum Current Transfer Ratio

1000%

Typical Fall Time

100µs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy