onsemi, H11D3M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
166-2374
Mfr. Part No.:
H11D3M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

80 mA

Isolation Voltage

7.5 kVrms

Maximum Current Transfer Ratio

20%

Typical Fall Time

5µs