onsemi, FOD3180TV MOSFET Gate Driver Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 166-2308
- Mfr. Part No.:
- FOD3180TV
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2308
- Mfr. Part No.:
- FOD3180TV
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET Gate Driver | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 75ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 55ns | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device MOSFET Gate Driver | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 75ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 55ns | ||
