onsemi, HCPL2611 DC Input Photodetector Output Optocoupler, Through Hole, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
166-2235
Mfr. Part No.:
HCPL2611
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Photodetector

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Typical Fall Time

12ns

Special Features

Computer Peripheral Interface, Logic Gate Output, Strobable Output