onsemi, FOD3184 DC Input Buffer, Totem-Pole Output Optocoupler, Through Hole, 8-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
166-2062
Mfr. Part No.:
FOD3184
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Buffer, Totem-Pole

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

38ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Typical Fall Time

24ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy