onsemi, MID400S AC/DC Input, Input Logic Gate Output Dual Optocoupler, Surface Mount, 8-Pin MDIP

Stock information currently inaccessible
RS Stock No.:
166-2052
Mfr. Part No.:
MID400SD
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Logic Gate

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

MDIP

Input Current Type

AC, DC

Typical Rise Time

1ms

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Typical Fall Time

1ms